



Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 3.701" L x 1.713" W x 2.283" H (94.00mm x 43.50mm x 58.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,39000 Kč | 841,39 Kč |
| 10 | 715,19200 Kč | 7 151,92 Kč |
| 30 | 661,85700 Kč | 19 855,71 Kč |
| 50 | 638,44420 Kč | 31 922,21 Kč |
| 100 | 607,99710 Kč | 60 799,71 Kč |
| 250 | 569,98400 Kč | 142 496,00 Kč |
| Unit Price without VAT: | 841,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 018,08190 Kč |
















