



Category | Termination Style Screw |
Manufacturer Molex | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 4+Ground | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,16000 Kč | 1 110,16 Kč |
| 10 | 943,54500 Kč | 9 435,45 Kč |
| 30 | 873,20867 Kč | 26 196,26 Kč |
| 50 | 842,31800 Kč | 42 115,90 Kč |
| 100 | 802,16140 Kč | 80 216,14 Kč |
| 250 | 752,01312 Kč | 188 003,28 Kč |
| Unit Price without VAT: | 1 110,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 343,29360 Kč |
















