



Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 3.701" L x 1.713" W x 2.283" H (94.00mm x 43.50mm x 58.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,87000 Kč | 716,87 Kč |
| 10 | 609,27800 Kč | 6 092,78 Kč |
| 30 | 563,84533 Kč | 16 915,36 Kč |
| 50 | 543,89440 Kč | 27 194,72 Kč |
| 100 | 517,95350 Kč | 51 795,35 Kč |
| 250 | 485,56532 Kč | 121 391,33 Kč |
| Unit Price without VAT: | 716,87000 Kč |
|---|---|
| Unit Price with VAT: | 867,41270 Kč |
















