



Category | Voltage Rating 500V |
Manufacturer Molex | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,39000 Kč | 597,39 Kč |
| 10 | 507,73200 Kč | 5 077,32 Kč |
| 25 | 475,94920 Kč | 11 898,73 Kč |
| 50 | 453,23760 Kč | 22 661,88 Kč |
| 100 | 431,62020 Kč | 43 162,02 Kč |
| 250 | 404,62980 Kč | 101 157,45 Kč |
| 500 | 385,34312 Kč | 192 671,56 Kč |
| Unit Price without VAT: | 597,39000 Kč |
|---|---|
| Unit Price with VAT: | 722,84190 Kč |
















