



0936012770 | |
|---|---|
DigiKey Part Number | WM21297-ND |
Manufacturer | |
Manufacturer Product Number | 0936012770 |
Description | CONN HOOD SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 3.701" L x 1.713" W x 2.480" H (94.00mm x 43.50mm x 63.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,40000 Kč | 816,40 Kč |
| 10 | 693,94200 Kč | 6 939,42 Kč |
| 30 | 642,19567 Kč | 19 265,87 Kč |
| 50 | 619,47880 Kč | 30 973,94 Kč |
| 100 | 589,93670 Kč | 58 993,67 Kč |
| 250 | 553,05036 Kč | 138 262,59 Kč |
| Unit Price without VAT: | 816,40000 Kč |
|---|---|
| Unit Price with VAT: | 987,84400 Kč |
















