



0901430060 | |
|---|---|
DigiKey Part Number | 23-0901430060-ND |
Manufacturer | |
Manufacturer Product Number | 0901430060 |
Description | CONN RCPT HSG 60POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901430060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Oxide (PPO) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 70,40600 Kč | 704,06 Kč |
| 25 | 65,98400 Kč | 1 649,60 Kč |
| 50 | 62,83440 Kč | 3 141,72 Kč |
| 100 | 59,83380 Kč | 5 983,38 Kč |
| 250 | 56,08648 Kč | 14 021,62 Kč |
| 500 | 53,40968 Kč | 26 704,84 Kč |
| 1 000 | 50,86220 Kč | 50 862,20 Kč |
| 2 500 | 47,68083 Kč | 119 202,07 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |













