0901310150 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 7 599
Unit Price: 13,02000 Kč
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 6
Unit Price: 29,40000 Kč
Datasheet

Direct


Samtec Inc.
In Stock: 26
Unit Price: 51,03000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 34,23000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 608
Unit Price: 52,70000 Kč
Datasheet

Similar


CNC Tech
In Stock: 1 993
Unit Price: 40,11000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 89,45000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 124,91062 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 155,51330 Kč

Similar


Keystone Electronics
In Stock: 0
Unit Price: 2,85741 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 69
Unit Price: 107,72000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 43,73576 Kč

Similar


Amphenol CS (FCI)
In Stock: 7
Unit Price: 135,65000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 82,94000 Kč
Datasheet
Connector Header Through Hole 60 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901310150

DigiKey Part Number
WM8136-ND
Manufacturer
Manufacturer Product Number
0901310150
Description
CONN HEADER VERT 60POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901310150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.266" (6.75mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
0.478" (12.15mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00050,97509 Kč152 925,27 Kč
Unit Price without VAT:50,97509 Kč
Unit Price with VAT:61,67986 Kč