




87227-6 | |
|---|---|
DigiKey Part Number | A26575-ND |
Manufacturer | |
Manufacturer Product Number | 87227-6 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87227-6 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929665-01-06-I | 3M | 278 | 3M156307-12-ND | 58,60000 Kč | Similar |
| 929665-02-06-I | 3M | 5 848 | 3M156308-12-ND | 65,07000 Kč | Similar |
| 929665-03-06-I | 3M | 194 | 3M156309-12-ND | 58,60000 Kč | Similar |
| 929665-08-06-I | 3M | 3 357 | 3M156312-12-ND | 64,65000 Kč | Similar |
| 929665-09-06-I | 3M | 440 | 3M156313-12-ND | 58,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 Kč | 106,99 Kč |
| 10 | 90,95100 Kč | 909,51 Kč |
| 120 | 76,30333 Kč | 9 156,40 Kč |
| 600 | 68,11337 Kč | 40 868,02 Kč |
| 1 080 | 65,34858 Kč | 70 576,47 Kč |
| Unit Price without VAT: | 106,99000 Kč |
|---|---|
| Unit Price with VAT: | 129,45790 Kč |













