
0031.8374 | |
|---|---|
DigiKey Part Number | 486-0031.8374TR-ND - Tape & Reel (TR) 486-0031.8374CT-ND - Cut Tape (CT) 486-0031.8374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8374 |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 102.0 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 5 | 67,95000 Kč | 339,75 Kč |
| 10 | 62,70000 Kč | 627,00 Kč |
| 50 | 52,00780 Kč | 2 600,39 Kč |
| 100 | 47,96990 Kč | 4 796,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 40,77393 Kč | 16 309,57 Kč |
| 800 | 37,56543 Kč | 30 052,34 Kč |
| 1 200 | 35,79757 Kč | 42 957,08 Kč |
| 2 000 | 33,67712 Kč | 67 354,24 Kč |
| 2 800 | 32,34262 Kč | 90 559,34 Kč |
| 4 000 | 30,97956 Kč | 123 918,24 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |





