22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
901420022
901420022

0901420022

DigiKey Part Number
23-0901420022-ND
Manufacturer
Manufacturer Product Number
0901420022
Description
CONN RCPT HSG 22POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901420022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyphenylene Oxide (PPO)
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00033,08802 Kč33 088,02 Kč
Unit Price without VAT:33,08802 Kč
Unit Price with VAT:40,03650 Kč