
2181120603 | |
|---|---|
DigiKey Part Number | 900-2181120603-ND |
Manufacturer | |
Manufacturer Product Number | 2181120603 |
Description | 6 CIRC PICOBLADE RECP:PIGTAIL 30 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181120603 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 62,15400 Kč | 621,54 Kč |
| 25 | 58,24840 Kč | 1 456,21 Kč |
| 50 | 55,46420 Kč | 2 773,21 Kč |
| 100 | 52,81630 Kč | 5 281,63 Kč |
| 300 | 48,87563 Kč | 14 662,69 Kč |
| 500 | 47,14596 Kč | 23 572,98 Kč |
| 1 000 | 44,89645 Kč | 44 896,45 Kč |
| 2 500 | 42,08806 Kč | 105 220,15 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |











