6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151340603

DigiKey Part Number
WM15267-ND
Manufacturer
Manufacturer Product Number
0151340603
Description
PICOBLADE 6 CIRCUIT 300MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
0151340603 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.984' (300.00mm, 11.81")
Manufacturer
Molex
Features
Friction Lock
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket, Reversed
Contact Finish
Tin
Number of Positions
6
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 945
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
10100,43300 Kč1 004,33 Kč
2594,13840 Kč2 353,46 Kč
5089,64040 Kč4 482,02 Kč
10085,36110 Kč8 536,11 Kč
25080,01580 Kč20 003,95 Kč
50076,19838 Kč38 099,19 Kč
1 00072,56405 Kč72 564,05 Kč
2 50068,02655 Kč170 066,38 Kč
Manufacturers Standard Package
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč
Alternate Length
PICOBLADE 6 CIRCUIT 50MM
In-Stock: 1455
Unit Price: 102,26000 Kč
PICOBLADE 6 CIRCUIT 100MM
In-Stock: 686
Unit Price: 111,71000 Kč
PICOBLADE 6 CIRCUIT 150MM
In-Stock: 4007
Unit Price: 111,71000 Kč