


0874370543 | |
|---|---|
DigiKey Part Number | WM18584TR-ND - Tape & Reel (TR) WM18584CT-ND - Cut Tape (CT) WM18584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874370543 |
Description | CONN HEADER SMD 5POS 1.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874370543 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Mated Stacking Heights 7.4mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,72100 Kč | 117,21 Kč |
| 100 | 9,95430 Kč | 995,43 Kč |
| 500 | 8,88444 Kč | 4 442,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,17976 Kč | 9 179,76 Kč |
| 2 000 | 8,74159 Kč | 17 483,18 Kč |
| 3 000 | 8,49507 Kč | 25 485,21 Kč |
| 5 000 | 8,19438 Kč | 40 971,90 Kč |
| 7 000 | 8,00223 Kč | 56 015,61 Kč |
| 10 000 | 7,80350 Kč | 78 035,00 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |












