
0874370573 | |
|---|---|
DigiKey Part Number | WM7139TR-ND - Tape & Reel (TR) WM7139CT-ND - Cut Tape (CT) WM7139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874370573 |
Description | CONN HEADER SMD 5POS 1.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874370573 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 100 | 12,29220 Kč | 1 229,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 11,41871 Kč | 10 276,84 Kč |
| 1 800 | 10,87358 Kč | 19 572,44 Kč |
| 2 700 | 10,56697 Kč | 28 530,82 Kč |
| 4 500 | 10,19304 Kč | 45 868,68 Kč |
| 6 300 | 9,95399 Kč | 62 710,14 Kč |
| 9 000 | 9,70682 Kč | 87 361,38 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |












