


AD5247BKSZ10-2RL7 | |
|---|---|
DigiKey Part Number | AD5247BKSZ10-2RL7TR-ND - Tape & Reel (TR) AD5247BKSZ10-2RL7CT-ND - Cut Tape (CT) AD5247BKSZ10-2RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5247BKSZ10-2RL7 |
Description | IC DIG POT 10K SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5247BKSZ10-2RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 45ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SC-70-6 |
Configuration Rheostat | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 75 |
Resistance (Ohms) 10k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL90727WIE627Z-TK | Renesas Electronics Corporation | 12 225 | ISL90727WIE627Z-TKCT-ND | 37,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 27,78440 Kč | 694,61 Kč |
| 100 | 24,77970 Kč | 2 477,97 Kč |
| 250 | 23,34724 Kč | 5 836,81 Kč |
| 500 | 22,48886 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,89539 Kč | 62 686,17 Kč |
| 6 000 | 20,46588 Kč | 122 795,28 Kč |
| 9 000 | 20,25070 Kč | 182 256,30 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |








