Socket Contact Gold 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0874210002

DigiKey Part Number
900-0874210002TR-ND - Tape & Reel (TR)
900-0874210002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0874210002
Description
CONN SOCKET 26AWG CRIMP GOLD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
0874210002 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,27400 Kč32,74 Kč
253,07000 Kč76,75 Kč
502,91980 Kč145,99 Kč
1002,78210 Kč278,21 Kč
2502,60692 Kč651,73 Kč
5002,48222 Kč1 241,11 Kč
1 0002,36376 Kč2 363,76 Kč
2 5002,21552 Kč5 538,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,91305 Kč38 261,00 Kč
40 0001,82179 Kč72 871,60 Kč
60 0001,77044 Kč106 226,40 Kč
100 0001,70782 Kč170 782,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč