Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797580015

DigiKey Part Number
WM15725-ND
Manufacturer
Manufacturer Product Number
0797580015
Description
KK 8500113, 22 AWG,UL1061,300MM
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 251
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,40500 Kč224,05 Kč
2521,00640 Kč525,16 Kč
5019,99840 Kč999,92 Kč
10019,04310 Kč1 904,31 Kč
25017,84912 Kč4 462,28 Kč
50016,99662 Kč8 498,31 Kč
1 00016,18505 Kč16 185,05 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč