
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 25 | 14,58960 Kč | 364,74 Kč |
| 50 | 13,89220 Kč | 694,61 Kč |
| 100 | 13,22660 Kč | 1 322,66 Kč |
| 250 | 12,39636 Kč | 3 099,09 Kč |
| 500 | 11,80466 Kč | 5 902,33 Kč |
| 1 000 | 11,24086 Kč | 11 240,86 Kč |
| 2 500 | 10,53705 Kč | 26 342,62 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |








