0787324001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0787324001
787324001
787324001

0787324001

DigiKey Part Number
WM11200TR-ND - Tape & Reel (TR)
WM11200CT-ND - Cut Tape (CT)
WM11200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0787324001
Description
CONN SPRING MOD 4POS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0787324001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
4
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Titanium Copper
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
1010,63000 Kč106,30 Kč
259,96080 Kč249,02 Kč
509,48940 Kč474,47 Kč
1009,03470 Kč903,47 Kč
2508,46716 Kč2 116,79 Kč
5008,06258 Kč4 031,29 Kč
1 0007,67736 Kč7 677,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,50526 Kč13 763,15 Kč
5 0005,24257 Kč26 212,85 Kč
7 5005,09477 Kč38 210,77 Kč
12 5005,06542 Kč63 317,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč