


0781720410 | |
|---|---|
DigiKey Part Number | WM3992TR-ND - Tape & Reel (TR) WM3992CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0781720410 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0781720410 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 28-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,88200 Kč | 22,05 Kč |
| 50 | 0,84000 Kč | 42,00 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 250 | 0,74752 Kč | 186,88 Kč |
| 500 | 0,71184 Kč | 355,92 Kč |
| 1 000 | 0,67782 Kč | 677,82 Kč |
| 2 500 | 0,63540 Kč | 1 588,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,64703 Kč | 19 410,90 Kč |
| 60 000 | 0,61614 Kč | 36 968,40 Kč |
| 90 000 | 0,59877 Kč | 53 889,30 Kč |
| 150 000 | 0,57758 Kč | 86 637,00 Kč |
| 210 000 | 0,56403 Kč | 118 446,30 Kč |
| 300 000 | 0,55003 Kč | 165 009,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |















