74441-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74441-0001
0744410001
0744410001

0744410001

DigiKey Part Number
WM1633TR-ND - Tape & Reel (TR)
WM1633CT-ND - Cut Tape (CT)
WM1633DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0744410001
Description
CONN SFP+ RCPT 20POS SLD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0744410001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
SFP+
Number of Positions
20
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 131
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,78000 Kč74,78 Kč
1063,46900 Kč634,69 Kč
2559,49040 Kč1 487,26 Kč
5056,64520 Kč2 832,26 Kč
10053,93930 Kč5 393,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
48048,04352 Kč23 060,89 Kč
96045,75157 Kč43 921,51 Kč
1 44044,46222 Kč64 025,60 Kč
2 40042,88993 Kč102 935,83 Kč
3 36041,88479 Kč140 732,89 Kč
4 80040,84511 Kč196 056,53 Kč
Manufacturers Standard Package
Unit Price without VAT:74,78000 Kč
Unit Price with VAT:90,48380 Kč