
0747230004 | |
|---|---|
DigiKey Part Number | 0747230004-ND |
Manufacturer | |
Manufacturer Product Number | 0747230004 |
Description | CONN SFP CAGE 1X5 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 5) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0747230004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 5) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 258,07262 Kč | 111 487,37 Kč |
| Unit Price without VAT: | 258,07262 Kč |
|---|---|
| Unit Price with VAT: | 312,26787 Kč |



