
0747220004 | |
|---|---|
DigiKey Part Number | 0747220004-ND |
Manufacturer | |
Manufacturer Product Number | 0747220004 |
Description | CONN SFP CAGE 1X2 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0747220004 Models |
Category | Connector Type SFP |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage, Ganged (1 x 2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 972 | 135,87888 Kč | 132 074,27 Kč |
| Unit Price without VAT: | 135,87888 Kč |
|---|---|
| Unit Price with VAT: | 164,41344 Kč |



