Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734155261 | |
|---|---|
DigiKey Part Number | 0734155261-ND |
Manufacturer | |
Manufacturer Product Number | 0734155261 |
Description | CONN MMCX JACK R/A 50OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734140122 | Molex | 0 | 900-0734140122-ND | 82,29622 Kč | Parametric Equivalent |
| 0734140190 | Molex | 0 | 900-0734140190-ND | 91,65653 Kč | Parametric Equivalent |
| 0734140210 | Molex | 0 | 900-0734140210-ND | 74,33138 Kč | Parametric Equivalent |
| 0734140310 | Molex | 0 | 900-0734140310-ND | 95,38084 Kč | Parametric Equivalent |
| 0734140740 | Molex | 0 | 900-0734140740-ND | 54,58269 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 90,98655 Kč | 291 156,96 Kč |
| Unit Price without VAT: | 90,98655 Kč |
|---|---|
| Unit Price with VAT: | 110,09373 Kč |












