
0734140980 | |
|---|---|
DigiKey Part Number | 900-0734140980-ND |
Manufacturer | |
Manufacturer Product Number | 0734140980 |
Description | MMCX JACK R/A PCB 50OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 8 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | 69,95186 Kč | 447 691,90 Kč |
| Unit Price without VAT: | 69,95186 Kč |
|---|---|
| Unit Price with VAT: | 84,64175 Kč |

