Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734151004 | |
|---|---|
DigiKey Part Number | 900-0734151004-ND |
Manufacturer | |
Manufacturer Product Number | 0734151004 |
Description | MMCX JACK R/A PCB RECEPTACLE T&R |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734151004 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734140122 | Molex | 0 | 900-0734140122-ND | 64,56084 Kč | Parametric Equivalent |
| 0734140190 | Molex | 0 | 900-0734140190-ND | 71,90394 Kč | Parametric Equivalent |
| 0734140210 | Molex | 0 | 900-0734140210-ND | 58,31247 Kč | Parametric Equivalent |
| 0734140310 | Molex | 0 | 900-0734140310-ND | 74,82563 Kč | Parametric Equivalent |
| 0734140740 | Molex | 0 | 900-0734140740-ND | 42,81975 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 67,21255 Kč | 376 390,28 Kč |
| Unit Price without VAT: | 67,21255 Kč |
|---|---|
| Unit Price with VAT: | 81,32719 Kč |











