Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734140780 | |
|---|---|
DigiKey Part Number | 900-0734140780-ND |
Manufacturer | |
Manufacturer Product Number | 0734140780 |
Description | MMCX JACK R/A 50 OHM PCB TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734140122 | Molex | 0 | 900-0734140122-ND | 82,29622 Kč | Parametric Equivalent |
| 0734140190 | Molex | 0 | 900-0734140190-ND | 91,65653 Kč | Parametric Equivalent |
| 0734140210 | Molex | 0 | 900-0734140210-ND | 74,33138 Kč | Parametric Equivalent |
| 0734140310 | Molex | 0 | 900-0734140310-ND | 95,38084 Kč | Parametric Equivalent |
| 0734140740 | Molex | 0 | 900-0734140740-ND | 54,58269 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 107,23286 Kč | 343 145,15 Kč |
| Unit Price without VAT: | 107,23286 Kč |
|---|---|
| Unit Price with VAT: | 129,75176 Kč |











