SMA Connector Jack, Female Socket Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732517480

DigiKey Part Number
900-0732517480-ND
Manufacturer
Manufacturer Product Number
0732517480
Description
SMA TH CONN JACK RT ANGLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Solder
Mfr
Shield Termination
Solder
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bag
Fastening Type
Threaded
Part Status
Active
Number of Ports
1
Connector Style
Base Product Number
Connector Type
Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 363
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
10105,94300 Kč1 059,43 Kč
2599,30640 Kč2 482,66 Kč
5094,56660 Kč4 728,33 Kč
10090,04990 Kč9 004,99 Kč
25084,41296 Kč21 103,24 Kč
50080,38614 Kč40 193,07 Kč
1 00076,55264 Kč76 552,64 Kč
2 50071,76569 Kč179 414,23 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč