
0732515230 | |
|---|---|
DigiKey Part Number | 900-0732515230-ND |
Manufacturer | |
Manufacturer Product Number | 0732515230 |
Description | SMA JACK R/A FOR IP66 FLAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732515230 Models |
Category | Contact Termination Solder |
Mfr | Shield Termination Solder |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,27000 Kč | 218,27 Kč |
| 10 | 185,54300 Kč | 1 855,43 Kč |
| 25 | 173,91640 Kč | 4 347,91 Kč |
| 54 | 164,71537 Kč | 8 894,63 Kč |
| 108 | 156,85333 Kč | 16 940,16 Kč |
| 270 | 147,03989 Kč | 39 700,77 Kč |
| 540 | 140,02761 Kč | 75 614,91 Kč |
| 1 026 | 133,83499 Kč | 137 314,70 Kč |
| Unit Price without VAT: | 218,27000 Kč |
|---|---|
| Unit Price with VAT: | 264,10670 Kč |








