SMA Connector Jack, Female Socket Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732514961

DigiKey Part Number
900-0732514961-ND
Manufacturer
Manufacturer Product Number
0732514961
Description
SMA JACK RA BH RM PCB TH (73251-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0732514961 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Solder
Mfr
Shield Termination
Solder
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Fastening Type
Threaded
Part Status
Active
Number of Ports
1
Connector Style
Base Product Number
Connector Type
Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,56000 Kč167,56 Kč
10142,36600 Kč1 423,66 Kč
25133,44640 Kč3 336,16 Kč
50127,07560 Kč6 353,78 Kč
100121,00940 Kč12 100,94 Kč
250113,43624 Kč28 359,06 Kč
500108,02506 Kč54 012,53 Kč
1 000102,87445 Kč102 874,45 Kč
Manufacturers Standard Package
Unit Price without VAT:167,56000 Kč
Unit Price with VAT:202,74760 Kč