
0732514290 | |
|---|---|
DigiKey Part Number | 900-0732514290-ND |
Manufacturer | |
Manufacturer Product Number | 0732514290 |
Description | SMA JACK R/A TH BH 50 OHMS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Contact Termination Solder |
Mfr | Shield Termination Solder |
Series | Impedance 50 Ohms |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 98,12400 Kč | 981,24 Kč |
| 25 | 91,97120 Kč | 2 299,28 Kč |
| 54 | 87,09889 Kč | 4 703,34 Kč |
| 108 | 82,94213 Kč | 8 957,75 Kč |
| 270 | 77,74937 Kč | 20 992,33 Kč |
| 540 | 74,03972 Kč | 39 981,45 Kč |
| 1 026 | 70,76407 Kč | 72 603,94 Kč |
| 2 538 | 66,38859 Kč | 168 494,24 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |









