
B84110A0000A005 | |
|---|---|
DigiKey Part Number | 495-2800-ND |
Manufacturer | |
Manufacturer Product Number | B84110A0000A005 |
Description | LINE FILTER 250VAC/VDC 0.5A TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 500 mA 250V 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | B84110A0000A005 Models |
Category | Current 500 mA |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Through Hole |
Configuration Single Stage | Termination Style PC Pins |
Voltage - Rated DC 250V | Inductance 39mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 197,54900 Kč | 1 975,49 Kč |
| 25 | 182,21240 Kč | 4 555,31 Kč |
| 50 | 171,40240 Kč | 8 570,12 Kč |
| 165 | 154,25642 Kč | 25 452,31 Kč |
| 330 | 146,18045 Kč | 48 239,55 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |





