




A00-216-260-450 | |
|---|---|
DigiKey Part Number | 151-1101-ND |
Manufacturer | |
Manufacturer Product Number | A00-216-260-450 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer EDAC Inc. | Shielding Unshielded |
Series | Ratings Cat5 |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness Flash |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 31,65900 Kč | 316,59 Kč |
| 25 | 29,66480 Kč | 741,62 Kč |
| 50 | 28,24260 Kč | 1 412,13 Kč |
| 100 | 26,89320 Kč | 2 689,32 Kč |
| 300 | 24,88617 Kč | 7 465,85 Kč |
| 500 | 24,00510 Kč | 12 002,55 Kč |
| 1 000 | 22,85950 Kč | 22 859,50 Kč |
| 2 500 | 21,42886 Kč | 53 572,15 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |






