
4642 | |
|---|---|
DigiKey Part Number | 1528-4642-ND |
Manufacturer | |
Manufacturer Product Number | 4642 |
Description | RIGHT ANGLE SMA THRU HOLE RF CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Category | Shield Termination Solder |
Mfr | Impedance 50 Ohms |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Housing Color Gold |
Contact Termination Solder | Center Contact Plating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |









