0731712650 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 103,32124 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 90,98647 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 213,97000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 99,91451 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 318
Unit Price: 174,24000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 112,61169 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,17171 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 73,07000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 104
Unit Price: 104,99000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 68,68870 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 66
Unit Price: 69,29000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 2 433
Unit Price: 88,19000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 252
Unit Price: 151,61000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 101,42000 Kč
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731712650

DigiKey Part Number
900-0731712650-ND
Manufacturer
Manufacturer Product Number
0731712650
Description
BNC JACK VERT PCB 75 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
864206,77634 Kč178 654,76 Kč
Unit Price without VAT:206,77634 Kč
Unit Price with VAT:250,19937 Kč