7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder
0731340030
0731340030

0731340030

DigiKey Part Number
900-0731340030-ND
Manufacturer
Manufacturer Product Number
0731340030
Description
RF CONN 4 HOLES 7/16 JACK 50 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0731340030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-141
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
2700 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1394,59000 Kč394,59 Kč
10335,42400 Kč3 354,24 Kč
25314,41320 Kč7 860,33 Kč
50299,41180 Kč14 970,59 Kč
100285,12850 Kč28 512,85 Kč
250267,29236 Kč66 823,09 Kč
500254,55120 Kč127 275,60 Kč
Manufacturers Standard Package
Unit Price without VAT:394,59000 Kč
Unit Price with VAT:477,45390 Kč