
272190 | |
|---|---|
DigiKey Part Number | ACX1561-ND |
Manufacturer | |
Manufacturer Product Number | 272190 |
Description | CONN 7/16 DIN RCPT STR 50 OHM |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 7.5 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 150°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 177,78000 Kč | 1 177,78 Kč |
| 10 | 1 001,05900 Kč | 10 010,59 Kč |
| 30 | 926,42467 Kč | 27 792,74 Kč |
| 50 | 893,66640 Kč | 44 683,32 Kč |
| 100 | 851,05940 Kč | 85 105,94 Kč |
| 250 | 812,09764 Kč | 203 024,41 Kč |
| Unit Price without VAT: | 1 177,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 425,11380 Kč |






