
272121 | |
|---|---|
DigiKey Part Number | 272121-ND |
Manufacturer | |
Manufacturer Product Number | 272121 |
Description | CONN 7/16 JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | RG-8, 8A, 9, 9A, 9B, 87, 213, 214, 225, 302, 393 | |
Fastening Type | Threaded | |
Frequency - Max | 7.5 GHz | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,53000 Kč | 1 071,53 Kč |
| 10 | 910,74600 Kč | 9 107,46 Kč |
| 25 | 853,73680 Kč | 21 343,42 Kč |
| 50 | 813,02160 Kč | 40 651,08 Kč |
| 100 | 774,25720 Kč | 77 425,72 Kč |
| 250 | 732,30524 Kč | 183 076,31 Kč |
| Unit Price without VAT: | 1 071,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,55130 Kč |






