272130 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 132,95000 Kč
Datasheet
7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

272130

DigiKey Part Number
272130-ND
Manufacturer
Manufacturer Product Number
272130
Description
7/16 STRAIGHT JACK, SOLDER CONTA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
7.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1001 225,04430 Kč122 504,43 Kč
Unit Price without VAT:1 225,04430 Kč
Unit Price with VAT:1 482,30360 Kč