
272173 | |
|---|---|
DigiKey Part Number | 272173-ND |
Manufacturer | |
Manufacturer Product Number | 272173 |
Description | CONN 7/16 JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 272173 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 7.5 GHz | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 150°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 614,33000 Kč | 1 614,33 Kč |
| 10 | 1 372,11400 Kč | 13 721,14 Kč |
| 25 | 1 286,27040 Kč | 32 156,76 Kč |
| 50 | 1 224,93100 Kč | 61 246,55 Kč |
| 100 | 1 166,54600 Kč | 116 654,60 Kč |
| Unit Price without VAT: | 1 614,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 953,33930 Kč |



