
2344548C059 | |
|---|---|
DigiKey Part Number | 4627-2344548C059-ND |
Manufacturer | |
Manufacturer Product Number | 2344548C059 |
Description | CONN 7/16 JACK 50 OHM PANEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 7.5 GHz | |
Number of Ports | 1 | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 863,57000 Kč | 1 863,57 Kč |
| 10 | 1 584,06800 Kč | 15 840,68 Kč |
| 25 | 1 484,97840 Kč | 37 124,46 Kč |
| 50 | 1 414,17760 Kč | 70 708,88 Kč |
| 100 | 1 346,78020 Kč | 134 678,02 Kč |
| Unit Price without VAT: | 1 863,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 254,91970 Kč |



