7/16 DIN Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4574

DigiKey Part Number
6099-PE4574-ND
Manufacturer
Manufacturer Product Number
PE4574
Description
7/16 DIN Female Connector Thread
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
7.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
2700 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 1 287
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 602,84000 Kč3 602,84 Kč
103 062,70500 Kč30 627,05 Kč
252 871,17400 Kč71 779,35 Kč
502 758,87680 Kč137 943,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3 602,84000 Kč
Unit Price with VAT:4 359,43640 Kč