64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0714362464

DigiKey Part Number
WM17200TR-ND - Tape & Reel (TR)
WM17200CT-ND - Cut Tape (CT)
WM17200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0714362464
Description
CONN PLUG 64POS SMD GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0714362464 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 13mm, 15mm
Number of Positions
64
Height Above Board
0.329" (8.35mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
146888-1TE Connectivity AMP Connectors779A110976CT-ND194,65000 KčSimilar
In-Stock: 3 222
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
38092,27461 Kč35 064,35 Kč
76087,87414 Kč66 784,35 Kč
1 14085,39795 Kč97 353,66 Kč
1 90082,37880 Kč156 519,72 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1140,48000 Kč140,48 Kč
10119,29000 Kč1 192,90 Kč
25111,81000 Kč2 795,25 Kč
50106,46820 Kč5 323,41 Kč
100101,38670 Kč10 138,67 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
10116,66500 Kč1 166,65 Kč
25109,35760 Kč2 733,94 Kč
50104,13740 Kč5 206,87 Kč
10099,16520 Kč9 916,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč