
0714393364 | |
|---|---|
DigiKey Part Number | WM23536-ND |
Manufacturer | |
Manufacturer Product Number | 0714393364 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714393364 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 14mm, 15mm |
Number of Positions 64 | Height Above Board 0.406" (10.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,19000 Kč | 199,19 Kč |
| 14 | 165,25143 Kč | 2 313,52 Kč |
| 28 | 157,35464 Kč | 4 405,93 Kč |
| 56 | 149,84250 Kč | 8 391,18 Kč |
| 112 | 142,69152 Kč | 15 981,45 Kč |
| 252 | 134,75992 Kč | 33 959,50 Kč |
| 504 | 128,33304 Kč | 64 679,85 Kč |
| 1 008 | 122,21492 Kč | 123 192,64 Kč |
| Unit Price without VAT: | 199,19000 Kč |
|---|---|
| Unit Price with VAT: | 241,01990 Kč |















