
2106751-3 | |
|---|---|
DigiKey Part Number | A100395TR-ND - Tape & Reel (TR) A100395CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2106751-3 |
Description | CONN WIRE IDC 3POS 18AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 18 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2106751-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,47100 Kč | 334,71 Kč |
| 25 | 31,36280 Kč | 784,07 Kč |
| 50 | 29,86760 Kč | 1 493,38 Kč |
| 100 | 28,43760 Kč | 2 843,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 26,55166 Kč | 9 293,08 Kč |
| 700 | 25,28429 Kč | 17 699,00 Kč |
| 1 050 | 24,57126 Kč | 25 799,82 Kč |
| 1 750 | 23,70170 Kč | 41 477,97 Kč |
| 2 450 | 23,14588 Kč | 56 707,41 Kč |
| 3 500 | 22,57117 Kč | 78 999,10 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |











