
AC1147 | |
|---|---|
DigiKey Part Number | 2330-AC1147-ND |
Manufacturer | |
Manufacturer Product Number | AC1147 |
Description | PASSIVE AS-I BUS TERMINATION, 20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Networking Passive Bus Termination For use with Networking |
Datasheet | Datasheet |
EDA/CAD Models | AC1147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Passive Bus Termination | |
For Use With/Related Products | Networking | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 603,68000 Kč | 3 603,68 Kč |
| Unit Price without VAT: | 3 603,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 360,45280 Kč |











