
93782 | |
|---|---|
DigiKey Part Number | 4862-93782-ND |
Manufacturer | |
Manufacturer Product Number | 93782 |
Description | HELUCOND PE-B GRAY NW29 COARSE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.122" (28.50mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.122" (28.50mm) | |
Diameter - Outside | 1.358" (34.49mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Gray | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 479,65700 Kč | 4 796,57 Kč |
| Unit Price without VAT: | 479,65700 Kč |
|---|---|
| Unit Price with VAT: | 580,38497 Kč |











