
0714362364 | |
|---|---|
DigiKey Part Number | WM7998-ND |
Manufacturer | |
Manufacturer Product Number | 0714362364 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714362364 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 13mm, 15mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 10 | 158,13600 Kč | 1 581,36 Kč |
| 25 | 148,22920 Kč | 3 705,73 Kč |
| 50 | 141,14860 Kč | 7 057,43 Kč |
| 100 | 134,41240 Kč | 13 441,24 Kč |
| 250 | 125,99976 Kč | 31 499,94 Kč |
| 588 | 118,62692 Kč | 69 752,63 Kč |
| 1 176 | 112,97192 Kč | 132 854,98 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |













