



0714391164 | |
|---|---|
DigiKey Part Number | WM17221-ND |
Manufacturer | |
Manufacturer Product Number | 0714391164 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0714391164 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 12mm |
Number of Positions 64 | Height Above Board 0.287" (7.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 14 | 108,48500 Kč | 1 518,79 Kč |
| 28 | 103,30250 Kč | 2 892,47 Kč |
| 56 | 98,36821 Kč | 5 508,62 Kč |
| 112 | 93,67170 Kč | 10 491,23 Kč |
| 252 | 88,46242 Kč | 22 292,53 Kč |
| 504 | 84,24198 Kč | 42 457,96 Kč |
| 1 008 | 80,22507 Kč | 80 866,87 Kč |
| 2 506 | 75,23778 Kč | 188 545,88 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |










