



0470184000 | |
|---|---|
DigiKey Part Number | WM23330TR-ND - Tape & Reel (TR) WM23330CT-ND - Cut Tape (CT) WM23330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0470184000 |
Description | CONN SATA RCPT 22POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0470184000 Models |
Category | Number of Positions 22 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Lock |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness Flash |
Connector Type SATA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,33200 Kč | 423,32 Kč |
| 25 | 39,67800 Kč | 991,95 Kč |
| 50 | 37,77960 Kč | 1 888,98 Kč |
| 100 | 35,97380 Kč | 3 597,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 33,58780 Kč | 11 755,73 Kč |
| 700 | 31,98446 Kč | 22 389,12 Kč |
| 1 050 | 31,08284 Kč | 32 636,98 Kč |
| 1 750 | 29,98298 Kč | 52 470,22 Kč |
| 2 450 | 29,28021 Kč | 71 736,51 Kč |
| 3 500 | 28,55308 Kč | 99 935,78 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |







